1417659 | Phoenix Contact

Counter nut, M12, 18 mm, light gray, 1417659

Order No.: 61P9747
EAN: 4055626121628
MPN:
1417659
A-INL-M12-P-LG
Series: A-INL
1417659 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available in 5 Days: 1,848 pcs. - if ordered today
Total Price:
2.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2285 €

Counter nut, 1417659, Phoenix Contact

Counter nut, Material: PA 6 GF 30, for threads M12x1.5, Color: light grey.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M12
spanner size 18 mm
Length 5 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes