1417662 | Phoenix Contact
Counter nut, M32, 41 mm, light gray, 1417662
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 10 days: 872 pcs.
Leadtime: 2 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1417662, Phoenix Contact
Counter nut, Material: PA 6 GF 30, for threads M32x1.5, Color: light grey.
Technical specifications
Colour | lichtgrau | |
Thread size | M32 | |
Length | 7 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 41 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |