1417665 | Phoenix Contact
Counter nut, M50, 60 mm, light gray, 1417665
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Available in 10 days: 195 pcs.
Leadtime: 2 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4637 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1417665, Phoenix Contact
Counter nut, Material: PA 6 GF 30, for threads M50x1.5, Color: light grey.
Technical specifications
Colour | lichtgrau | |
Thread size | M50 | |
Length | 8 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 60 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |