1417666 | Phoenix Contact
Counter nut, M63, 75 mm, light gray, 1417666
Unit Price (€ / pc.)
2.3086 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1301 €
50 pcs.
1.9397 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 1417666, Phoenix Contact
Counter nut, Material: PA 6 GF 30, for threads M63x1.5, Color: light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M63 | |
| spanner size | 75 mm | |
| Length | 8 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |