1417785 | Phoenix Contact

Housing gland, M12, IP67, yellow, 1417785

Order No.: 61P8104
EAN: 4055626134444
MPN:
1417785
SACC-BP-F-FIX/NUT-YE-THR
Series: SACC
1417785 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5470 €

Fixing sleeve, 1417785, Phoenix Contact

Fixing sleeve for M12 housing screw connection with tolerance-compensating function, for THR solderable M12 socket contact inserts.

Technical specifications
Version Gehäuseverschraubung
Colour gelb
Thread size M12
Length 13.6 mm
Material PA
max. operating temperature 85 °C
min. operating temperature -25 °C
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes