1420824 | Phoenix Contact
Housing gland, M12, 17 mm, IP67, silver, 1420824
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 5 Weeks **
Housing screw connection, 1420824, Phoenix Contact
Housing screw connection, Plug, M12, THR and wave solder contacts.
Features
- Easy device integration, thanks to mechanical port screw connections with threaded fastening
- Efficient PCB assembly: two-piece connectors for THR soldering
Technical specifications
Version | Gehäuseverschraubung | |
Colour | silber | |
Thread size | M12 | |
Material | Messing, vernickelt | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
spanner size | 17 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |