1420826 | Phoenix Contact

Housing gland, M12, 14 mm, IP67, silver, 1420826

Order No.: 61P8212
EAN: 4055626280394
MPN:
1420826
SACC-BP-M-M12/M15-6-THR PW
Series: SACC
Phoenix Contact
1420826 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8314 €
50 pcs.
4.4030 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing screw connection, 1420826, Phoenix Contact

Housing screw connection with M12 standard thread, with O-ring, for 2-piece K, L, and M-coded THR contact carriers.

Features

  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Efficient PCB assembly: two-piece connectors for THR soldering
Technical specifications
Version housing gland
Colour silver
Thread size M12
Length 19.3 mm
Material brass, nickel-plated
max. operating temperature 85 °C
min. operating temperature -25 °C
spanner size 14 mm
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead