1420827 | Phoenix Contact

Housing gland, M12, 14 mm, IP67, silver, 1420827

Order No.: 61P8108
EAN: 4055626280509
MPN:
1420827
SACC-BP-F-M12/M15-6-THR PW
Series: SACC
1420827 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Available in 10 days: 1,259 pcs.
Leadtime: 2 Weeks **
Total Price:
3.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7128 €

Housing screw connection, 1420827, Phoenix Contact

Housing screw connection with M12 standard thread, with O-ring, for 2-piece K, L, and M-coded THR contact carriers.

Features

  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Efficient PCB assembly: two-piece connectors for THR soldering
Technical specifications
Version Gehäuseverschraubung
Colour silber
Thread size M12
Material Messing, vernickelt
max. operating temperature 85 °C
min. operating temperature -25 °C
spanner size 14 mm
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei