1421863 | Phoenix Contact
Sealing plug Ø 24 mm, Ø 24 mm, red, 1421863
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 10 days: 1,910 pcs.
Leadtime: 2 Weeks **
Sealing plug 25X30 RD
Sealing plug, PA, Color: red
The technical characteristics of 1421863 from Phoenix Contact at a glance
- Confection size : Not available
- Color : red
- Material : PA
- Connection design : Not relevant
- Article description : Sealing plug 25X30 RD
Technical specifications
Version | Ø 24 mm | |
Colour | rot | |
Length | 30 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -60 °C | |
Product type | Verschlussstopfen Ø 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |