1421864 | Phoenix Contact

Sealing plug Ø 27 mm, Ø 27 mm, red, 1421864

Order No.: 62P4042
EAN: 4055626287645
MPN:
1421864
SEALING PLUG 28X30 RD
Series: SEALING PLUG
1421864 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 10 days: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4875 €

Sealing plug 28X30 RD

Sealing plug, PA, Color: red
Technical specifications
Version Ø 27 mm
Colour rot
Length 30 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -60 °C
Product type Verschlussstopfen Ø 27 mm
Logistics
Country of origin DE
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes