1424465 | Phoenix Contact

Cable gland, M12, 16 mm, Clamping range 3 to 6 mm, IP66, black, 1424465

Order No.: 62P1065
EAN: 4055626375557
MPN:
1424465
G-ESIS-M12-S68N-PEPDS-BK
Series: G-ESIS
1424465 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
1.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8921 €

Cable gland, 1424465, Phoenix Contact

Cable gland, Material: PA, Application: Ex, External cable diameter 3-6 mm, Shielding: no, Connecting thread: M12x1.5, Color: jet black RAL 9005, with flat gasket.

Features

  • Glow-wire test
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M12
Length 28 mm
Material PA
max. clamping range 6 mm
max. operating temperature 75 °C
min. clamping range 3 mm
min. operating temperature -40 °C
spanner size 16 mm
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes