1424468 | Phoenix Contact

Cable gland, M25, 29 mm, Clamping range 10 to 17 mm, IP66, black, 1424468

Order No.: 62P1068
EAN: 4055626375588
MPN:
1424468
G-ESIS-M25-S68N-PEPDS-BK
Series: G-ESIS
1424468 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 1 Week **
Total Price:
3.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6295 €

Cable gland, 1424468, Phoenix Contact

Cable gland, Material: PA, Application: Ex, External cable diameter 10-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: jet black RAL 9005, with flat gasket.

Features

  • Glow-wire test
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Ausführung Kabelverschraubung
Farbe schwarz
Gewindegröße M25
Länge 38 mm
Material PA
max. Klemmbereich 17 mm
max. Temperatur 75 °C
min. Klemmbereich 10 mm
min. Temperatur -40 °C
Schlüsselweite 29 mm
Schutzart (IP) IP66
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes