1424470 | Phoenix Contact

Cable gland, M16, 19 mm, Clamping range 4 to 8 mm, IP68, light gray, 1424470

Order No.: 62P1075
EAN: 4055626374178
MPN:
1424470
G-INS-M16-T68N-PNES-LG
Series: G-INS
1424470 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €

Cable gland, 1424470, Phoenix Contact

Cable gland, Material: PA, External cable diameter 4-8 mm, Shielding: no, Connecting thread: M16x1.5, Color: light grey RAL 7035.

Technical specifications
Colour lichtgrau
Thread size M16
Length 43 mm
Material PA
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes