1424471 | Phoenix Contact

Cable gland, M20, 27 mm, Clamping range 10 to 14 mm, IP68, light gray, 1424471

Order No.: 62P1078
EAN: 4055626372617
MPN:
1424471
G-INS-M20-M68N-PNES-LG
Series: G-INS
1424471 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 10 days: 3,020 pcs.
Leadtime: 2 Weeks **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €

Cable gland, 1424471, Phoenix Contact

Cable gland, Material: PA, External cable diameter 10-14 mm, Shielding: no, Connecting thread: M20x1.5, Color: light grey RAL 7035.

Technical specifications
Colour lichtgrau
Thread size M20
Length 43 mm
Material PA
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes