1424473 | Phoenix Contact
Cable gland, M32, 42 mm, Clamping range 18 to 25 mm, IP68, light gray, 1424473
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 2 Weeks **
Cable gland, 1424473, Phoenix Contact
Cable gland, Material: PA, External cable diameter 18-25 mm, Shielding: no, Connecting thread: M32x1.5, Color: light grey RAL 7035.
Technical specifications
Colour | lichtgrau | |
Thread size | M32 | |
Length | 56 mm | |
Material | PA | |
max. clamping range | 25 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 18 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 42 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |