1424475 | Phoenix Contact

Cable gland, M16, 19 mm, Clamping range 4 to 8 mm, IP68, gray, 1424475

Order No.: 62P1074
EAN: 4055626372655
MPN:
1424475
G-INS-M16-T68N-PNES-GY
Series: G-INS
1424475 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 10 days: 181 pcs.
Leadtime: 2 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €

Cable gland, 1424475, Phoenix Contact

Cable gland, Material: PA, External cable diameter 4-8 mm, Shielding: no, Connecting thread: M16x1.5, Color: silver-gray RAL 7001.

Technical specifications
Colour grau
Thread size M16
Length 39 mm
Material PA
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes