1424479 | Phoenix Contact

Cable gland, M40, 53 mm, Clamping range 22 to 32 mm, IP68, gray, 1424479

Order No.: 62P1089
EAN: 4055626372693
MPN:
1424479
G-INS-M40-L68N-PNES-GY
Series: G-INS
1424479 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 10 days: 85 pcs.
Leadtime: 2 Weeks **
Total Price:
4.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7124 €

Cable gland, 1424479, Phoenix Contact

Cable gland, Material: PA, External cable diameter 22-32 mm, Shielding: no, Connecting thread: M40x1.5, Color: silver-gray RAL 7001.

Technical specifications
Colour grau
Thread size M40
Length 55 mm
Material PA
max. clamping range 32 mm
max. operating temperature 100 °C
min. clamping range 22 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 53 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes