1424482 | Phoenix Contact
Cable gland, M25, 33 mm, Clamping range 13 to 18 mm, IP68, black, 1424482
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 10 days: 95 pcs.
Leadtime: 2 Weeks **
Cable gland, 1424482, Phoenix Contact
Cable gland, Material: PA, External cable diameter 13-18 mm, Shielding: no, Connecting thread: M25x1.5, Color: jet black RAL 9005.
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M25 | |
Length | 42 mm | |
Material | PA | |
max. clamping range | 18 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -20 °C | |
spanner size | 33 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |