1424484 | Phoenix Contact
Cable gland, M40, 53 mm, Clamping range 22 to 32 mm, IP68, black, 1424484
Unit Price (€ / pc.)
4.7124 € *
Available in 10 days: 425 pcs. - if ordered today
Cable gland, 1424484, Phoenix Contact
Cable gland, Material: PA, External cable diameter 22-32 mm, Shielding: no, Connecting thread: M40x1.5, Color: jet black RAL 9005.
Technical specifications
Filter | Property | Value |
---|---|---|
min. clamping range | 22 mm | |
max. operating temperature | 100 °C | |
Material | PA | |
min. operating temperature | -20 °C | |
Colour | black | |
spanner size | 53 mm | |
Thread size | M40 | |
Degree of protection (IP) | IP68 | |
max. clamping range | 32 mm | |
Product type | cable gland | |
Length | 55 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |