1424487 | Phoenix Contact

Cable gland, PG11, 22 mm, Clamping range 5 to 10 mm, IP68, light gray, 1424487

Order No.: 62P1096
EAN: 4055626373171
MPN:
1424487
G-INS-PG11-M68N-PNES-LG
Series: G-INS
1424487 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 10 days: 392 pcs.
Leadtime: 2 Weeks **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7735 €

Cable gland, 1424487, Phoenix Contact

Cable gland, Material: PA, External cable diameter 5-10 mm, Shielding: no, Connecting thread: Pg11, color: light grey RAL 7035.

Technical specifications
Colour lichtgrau
Thread size PG11
Length 38 mm
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes