1424490 | Phoenix Contact
Cable gland, PG21, 33 mm, Clamping range 13 to 18 mm, IP68, light gray, 1424490
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 1424490, Phoenix Contact
Cable gland, Material: PA, External cable diameter 13-18 mm, Shielding: no, Connecting thread: Pg21, Color: light grey RAL 7035.
Technical specifications
Version | Kabelverschraubung | |
Colour | lichtgrau | |
Thread size | PG21 | |
Length | 49 mm | |
Material | PA | |
max. clamping range | 18 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -20 °C | |
spanner size | 33 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |