1424491 | Phoenix Contact

Cable gland, PG29, 42 mm, Clamping range 18 to 25 mm, IP68, light gray, 1424491

Order No.: 62P1104
EAN: 4055626373218
MPN:
1424491
G-INS-PG29-M68N-PNES-LG
Series: G-INS
1424491 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available in 10 days: 163 pcs. - if ordered today
Total Price:
2.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3205 €

Cable gland, 1424491, Phoenix Contact

Cable gland, Material: PA, External cable diameter 18-25 mm, Shielding: no, Connecting thread: Pg29, Color: light grey RAL 7035.

Technical specifications
Filter Property Value
min. clamping range 18 mm
Length 53 mm
Degree of protection (IP) IP68
Material PA
max. clamping range 25 mm
spanner size 42 mm
max. operating temperature 100 °C
Product type cable gland
min. operating temperature -20 °C
Colour light gray
Thread size PG29
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes