1424496 | Phoenix Contact

Cable gland, PG9, 19 mm, Clamping range 4 to 8 mm, IP68, black, 1424496

Order No.: 62P1109
EAN: 4055626373263
MPN:
1424496
G-INS-PG9-M68N-PNES-BK
Series: G-INS
1424496 Phoenix Contact Cable Glands Image 1
1424496 Phoenix Contact Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Cable gland, 1424496, Phoenix Contact

Cable gland, Material: PA, External cable diameter 4-8 mm, Shielding: no, Connecting thread: Pg9, Color: jet black RAL 9005.

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size PG9
Length 36 mm
Material PA
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -40 °C
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes