1424498 | Phoenix Contact

Cable gland, PG13.5, 24 mm, Clamping range 6 to 12 mm, IP68, black, 1424498

Order No.: 62P1097
EAN: 4055626373287
MPN:
1424498
G-INS-PG13,5-M68N-PNES-BK
Series: G-INS
1424498 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 10 days: 205 pcs.
Leadtime: 1 Week **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Cable gland, 1424498, Phoenix Contact

Cable gland, Material: PA, External cable diameter 6-12 mm, Shielding: no, Connecting thread: Pg13.5, Color: jet black RAL 9005.

Technical specifications
Version cable gland
Colour black
Thread size PG13.5
Length 40 mm
Material PA
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes