1424499 | Phoenix Contact
Cable gland, PG16, 27 mm, Clamping range 10 to 14 mm, IP68, black, 1424499
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable gland, 1424499, Phoenix Contact
Cable gland, Material: PA, External cable diameter 10-14 mm, Shielding: no, Connecting thread: Pg16, Color: jet black RAL 9005.
Technical specifications
Colour | schwarz | |
Thread size | PG16 | |
Length | 44 mm | |
Material | PA | |
max. clamping range | 14 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 10 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 27 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |