1424500 | Phoenix Contact

Cable gland, PG21, 33 mm, Clamping range 13 to 18 mm, IP68, black, 1424500

Order No.: 62P1101
EAN: 4055626373300
MPN:
1424500
G-INS-PG21-M68N-PNES-BK
Series: G-INS
1424500 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
1.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3209 €

Cable gland, 1424500, Phoenix Contact

Cable gland, Material: PA, External cable diameter 13-18 mm, Shielding: no, Connecting thread: Pg21, Color: jet black RAL 9005.

Technical specifications
Colour schwarz
Thread size PG21
Length 49 mm
Material PA
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes