1424513 | Phoenix Contact

Cable gland, M12, 16 mm, Clamping range 3 to 7 mm, IP68, light gray, 1424513

Order No.: 62P1070
EAN: 4055626374185
MPN:
1424513
G-INS-M12-M68L-PEPDS-LG
Series: G-INS
1424513 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 10 days: 318 pcs.
Leadtime: 2 Weeks **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9044 €

Cable gland, 1424513, Phoenix Contact

Cable gland, Material: PA, External cable diameter 3-7 mm, Shielding: no, Connecting thread: M12x1.5, Color: light grey RAL 7035.

Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size M12
Length 35 mm
Material PA
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -40 °C
spanner size 16 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes