1424519 | Phoenix Contact

Locking screw, M20, IP68, light gray, 1424519

Order No.: 61P9780
EAN: 4055626374246
MPN:
1424519
A-INSP-M20-68N-P-LG
Series: A-INSP
1424519 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw plug, 1424519, Phoenix Contact

Screw plug, Material: PA, Connecting thread: M20x1.5, Color: light grey RAL 7035, with O-ring.

Technical specifications
Version Verschlussschraube
Colour lichtgrau
Thread size M20
Length 9.5 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes