1424523 | Phoenix Contact
Locking screw, PG16, IP65, light gray, 1424523
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 2 Weeks **
Screw plug, 1424523, Phoenix Contact
Screw plug, Material: PA, Connecting thread: Pg16, Color: light grey RAL 7035.
Technical specifications
Version | Verschlussschraube | |
Colour | lichtgrau | |
Thread size | PG16 | |
Length | 9.5 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |