1424524 | Phoenix Contact

Locking screw, PG21, IP65, light gray, 1424524

Order No.: 61P9789
EAN: 4055626374291
MPN:
1424524
A-INSP-PG21-65N-P-LG
Series: A-INSP
1424524 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Screw plug, 1424524, Phoenix Contact

Screw plug, Material: PA, Connecting thread: Pg21, Color: light grey RAL 7035.

Technical specifications
Version Verschlussschraube
Colour lichtgrau
Thread size PG21
Length 11 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes