1424530 | Phoenix Contact
Cable gland, M50, 50/55 mm, Clamping range 22 to 32 mm, IP69, silver, 1424530
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Cable gland, 1424530, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 22-32 mm, Shielding: no, Connecting thread: M50x1.5, Color: silver, with O-ring.
Technical specifications
Colour | silber | |
Thread size | M50 | |
Length | 58 mm | |
Material | Messing, vernickelt | |
max. clamping range | 32 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 22 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 50/55 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |