1424533 | Phoenix Contact
Cable gland, M16, 19 mm, Clamping range 4 to 7 mm, IP67, light gray, 1424533
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Available in 10 days: 190 pcs.
Leadtime: 2 Weeks **
Cable gland, 1424533, Phoenix Contact
Cable gland, Material: PA, External cable diameter 4-7 mm, Shielding: no, Connecting thread: M16x1.5, Color: light grey RAL 7035, with pressure compensation element and flat gasket.
Features
- Prevents low pressure forming in the housing
- Resistant to water and dirt
- Reduces the formation of condensation
Technical specifications
Colour | lichtgrau | |
Thread size | M16 | |
Length | 35.5 mm | |
Material | PA | |
max. clamping range | 7 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 19 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |