1424536 | Phoenix Contact

Cable gland, M16, 19 mm, Clamping range 4 to 7 mm, IP67, black, 1424536

Order No.: 62P1113
EAN: 4055626374413
MPN:
1424536
G-INVEN-M16-M67N-PNES-BK
Series: G-INVEN
1424536 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Available in 10 days: 1,270 pcs.
Leadtime: 2 Weeks **
Total Price:
5.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6049 €

Cable gland, 1424536, Phoenix Contact

Cable gland, Material: PA, External cable diameter 4-7 mm, Shielding: no, Connecting thread: M16x1.5, Color: jet black RAL 9005, with pressure compensation element and flat gasket.

Features

  • Prevents low pressure forming in the housing
  • Resistant to water and dirt
  • Reduces the formation of condensation
Technical specifications
Colour schwarz
Thread size M16
Length 35.5 mm
Material PA
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP67
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes