1424538 | Phoenix Contact

Cable gland, M12, 17 mm, Clamping range 4 to 7 mm, IP67, silver, 1424538

Order No.: 65P1812
EAN: 4055626374437
MPN:
1424538
G-INVEN-M12-M67N-NNES-S
Series: G-INVEN
1424538 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
14.2324 € *
Available: 0 pcs.
Available in 10 days: 158 pcs.
Leadtime: 2 Weeks **
Total Price:
14.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2324 €

Cable gland, 1424538, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 4-7 mm, Shielding: no, Connecting thread: M12x1.5, Color: silver, with pressure compensation element and O-ring.

Features

  • Prevents low pressure forming in the housing
  • Resistant to water and dirt
  • Reduces the formation of condensation
Technical specifications
Colour silber
Thread size M12
Length 36.5 mm
Material Messing, vernickelt
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 17 mm
Degree of protection (IP) IP67
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei