1424539 | Phoenix Contact

Cable gland, M16, 17 mm, Clamping range 4 to 7 mm, IP67, silver, 1424539

Order No.: 65P0822
EAN: 4055626374444
MPN:
1424539
G-INVEN-M16-M67N-NNES-S
Series: G-INVEN
1424539 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 10 days: 108 pcs.
Leadtime: 2 Weeks **
Total Price:
14.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5894 €

Cable gland, 1424539, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 4-7 mm, Shielding: no, Connecting thread: M16x1.5, Color: silver, with pressure compensation element and O-ring.

Features

  • Prevents low pressure forming in the housing
  • Resistant to water and dirt
  • Reduces the formation of condensation
Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M16
Length 32 mm
Material Messing, vernickelt
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 17 mm
Degree of protection (IP) IP67
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei