1424542 | Phoenix Contact

Cable gland, M16, 22 mm, Clamping range 5 to 10 mm, IP68, silver, 1424542

Order No.: 65P1506
EAN: 4055626374475
MPN:
1424542
G-INS-M16-M68N-SNES-S
Series: G-INS
1424542 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
32.1538 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
32.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1538 €

Cable gland, 1424542, Phoenix Contact

Cable gland, Material: Stainless steel 1.4305, External cable diameter 5-10 mm, Shielding: no, Connecting thread: M16x1.5, Color: silver, with O-ring.

Technical specifications
Colour silber
Thread size M16
Length 35 mm
Material Edelstahl
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes