1424543 | Phoenix Contact

Cable gland, M20, 22 mm, Clamping range 6 to 12 mm, IP68, silver, 1424543

Order No.: 65P2077
EAN: 4055626374482
MPN:
1424543
G-INS-M20-M68N-SNES-S
Series: G-INS
1424543 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
35.462 € *
Available in 5 Days: 362 pcs. - if ordered today
Total Price:
35.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.462 €

Cable gland, 1424543, Phoenix Contact

Cable gland, Material: Stainless steel 1.4305, External cable diameter 6-12 mm, Shielding: no, Connecting thread: M20x1.5, Color: silver, with O-ring.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 6 mm
max. clamping range 12 mm
spanner size 22 mm
Length 33 mm
Degree of protection (IP) IP68
Material stainless steel
Colour silver
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes