1424544 | Phoenix Contact

Cable gland, M25, 27 mm, Clamping range 11 to 17 mm, IP68, silver, 1424544

Order No.: 65P1168
EAN: 4055626374499
MPN:
1424544
G-INS-M25-M68N-SNES-S
Series: G-INS
1424544 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
44.5179 € *
Available: 0 pcs.
Available in 10 days: 571 pcs.
Leadtime: 2 Weeks **
Total Price:
44.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.5179 €

Cable gland, 1424544, Phoenix Contact

Cable gland, Material: Stainless steel 1.4305, External cable diameter 11-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M25
Length 40 mm
Material Edelstahl
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -40 °C
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes