1424551 | Phoenix Contact

Counter nut, PG13.5, 27 mm, light gray, 1424551

Order No.: 61P9759
EAN: 4055626374550
MPN:
1424551
A-INL-PG13,5-P-LG
Series: A-INL
1424551 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1424551, Phoenix Contact

Counter nut, Material: PA 6 GF 30, Connecting thread: Pg13.5, Color: light grey.

Technical specifications
Version Gegenmutter
Colour lichtgrau
Thread size PG13,5
Length 6 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 27 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes