1424555 | Phoenix Contact

Counter nut, PG36, 60 mm, light gray, 1424555

Order No.: 61P9767
EAN: 4055626374598
MPN:
1424555
A-INL-PG36-P-LG
Series: A-INL
1424555 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 430 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter nut, 1424555, Phoenix Contact

Counter nut, Material: PA 6 GF 30, Connecting thread: Pg36, Color: light grey.

Technical specifications
Filter Property Value
Product type counter nut
Thread size PG36
spanner size 60 mm
Length 8 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes