1424557 | Phoenix Contact

Counter nut, PG48, 70 mm, light gray, 1424557

Order No.: 61P9771
EAN: 4055626374611
MPN:
1424557
A-INL-PG48-P-LG
Series: A-INL
1424557 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 10 days: 218 pcs.
Leadtime: 2 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.0944 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1424557, Phoenix Contact

Counter nut, Material: PA 6 GF 30, Connecting thread: Pg48, Color: light grey.

Technical specifications
Colour lichtgrau
Thread size PG48
Length 8 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Gegenmutter
spanner size 70 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes