1424558 | Phoenix Contact

Counter nut, PG7, 19 mm, black, 1424558

Order No.: 61P9772
EAN: 4055626374628
MPN:
1424558
A-INL-PG7-P-BK
Series: A-INL
1424558 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available in 5 Days: 1,442 pcs. - if ordered today
Total Price:
2.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2356 €

Counter nut, 1424558, Phoenix Contact

Counter nut, Material: PA 6 GF 30, Connecting thread: Pg7, Color: black.

Technical specifications
Filter Property Value
Product type counter nut
Thread size PG7
spanner size 19 mm
Length 5 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes