1424559 | Phoenix Contact
Counter nut, PG9, 22 mm, black, 1424559
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Counter nut, 1424559, Phoenix Contact
Counter nut, Material: PA 6 GF 30, Connecting thread: Pg9, Color: black.
Technical specifications
Colour | schwarz | |
Thread size | PG9 | |
Length | 5 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 22 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |