1424560 | Phoenix Contact

Counter nut, PG11, 24 mm, black, 1424560

Order No.: 61P9756
EAN: 4055626374642
MPN:
1424560
A-INL-PG11-P-BK
Series: A-INL
1424560 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 10 days: 790 pcs.
Leadtime: 2 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1424560, Phoenix Contact

Counter nut, Material: PA 6 GF 30, Connecting thread: Pg11, Color: black.

Technical specifications
Version Gegenmutter
Colour schwarz
Thread size PG11
Length 5 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 24 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes