1424561 | Phoenix Contact
Counter nut, PG13.5, 27 mm, black, 1424561
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1424561, Phoenix Contact
Counter nut, Material: PA 6 GF 30, Connecting thread: Pg13.5, Color: black.
Technical specifications
Colour | schwarz | |
Thread size | PG13,5 | |
Length | 6 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 27 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |