1424562 | Phoenix Contact

Counter nut, PG16, 30 mm, black, 1424562

Order No.: 61P9760
EAN: 4055626374666
MPN:
1424562
A-INL-PG16-P-BK
Series: A-INL
1424562 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 10 days: 245 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1424562, Phoenix Contact

Counter nut, Material: PA 6 GF 30, Connecting thread: Pg16, Color: black.

Technical specifications
Version Gegenmutter
Colour schwarz
Thread size PG16
Length 6 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 30 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes