1424563 | Phoenix Contact

Counter nut, PG21, 36 mm, black, 1424563

Order No.: 61P9762
EAN: 4055626374673
MPN:
1424563
A-INL-PG21-P-BK
Series: A-INL
1424563 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 1,185 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter nut, 1424563, Phoenix Contact

Counter nut, Material: PA 6 GF 30, Connecting thread: Pg21, Color: black.

Technical specifications
Filter Property Value
Product type counter nut
Thread size PG21
spanner size 36 mm
Length 7 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes