1430873 | Phoenix Contact

Lock cap, M12, IP67, black, 1430873

Order No.: 61P4820
EAN: 4046356332842
MPN:
1430873
PROT-M12 FS-PA-CHAIN
Series: PROT
1430873 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Available in 10 days: 1,400 pcs.
Leadtime: 1 Week **
Total Price:
3.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0107 €

Sealing cap, 1430873, Phoenix Contact

M12 sealing cap made of plastic with fixing band, for sensor cables, for free M12 plugs.

Technical specifications
Version lock cap
Colour black
Thread size M12
Material PA
max. operating temperature 85 °C
min. operating temperature -25 °C
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes