1430925 | Phoenix Contact

Lock cap, 7/8, IP67, black, 1430925

Order No.: 61P4833
EAN: 4046356332811
MPN:
1430925
PROT-MINMS-PA-CHAIN
Series: PROT
1430925 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 10 days: 280 pcs.
Leadtime: 1 Week **
Total Price:
4.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1055 €

Sealing cap, 1430925, Phoenix Contact

7/8" sealing cap made of plastic with fixing band, for sensor cables, for 7/8" sockets.

Technical specifications
Version lock cap
Colour black
Thread size 7/8
Material PA
max. operating temperature 85 °C
min. operating temperature -25 °C
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes