1432460 | Phoenix Contact
Housing gland, M12, 14 mm, IP67, silver, 1432460
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Housing screw connection, 1432460, Phoenix Contact
Housing screw connection, M12x1.
Features
- Easy device integration, thanks to mechanical port screw connections with threaded fastening
- Flexible PCB assembly: two-piece connectors for wave and THR soldering
- Fast locking system reduces cabling times
Technical specifications
Version | Gehäuseverschraubung | |
Colour | silber | |
Thread size | M12 | |
Material | Zinkdruckguss | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
spanner size | 14 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |